Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19221-0418Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55H6192
Product Range19221 Series
Also Known AsBCL-214-PL, GTIN UPC EAN: 191128164948
Your Part Number
401 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.370 |
| 25+ | $1.300 |
| 50+ | $1.250 |
| 100+ | $1.220 |
| 250+ | $1.140 |
| 500+ | $1.050 |
| 1000+ | $0.983 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19221-0418Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55H6192
Product Range19221 Series
Also Known AsBCL-214-PL, GTIN UPC EAN: 191128164948
Technical Datasheet
Product Range19221 Series
TerminationCrimp
Wire Size AWG Max2AWG
Conductor Area CSA35mm²
Terminal TypeCompression Lug
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
InsulationNon Insulated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19221-0418 is a Ring Tongue Terminal made of copper with tin plated finish. The 19221 series compression style heavy duty uninsulated terminal comes with a closed barrel and accepts 2AWG wire. The Molex battery cable lug offers seamless performance connecting cables, electrical appliances and other power mechanisms, for harsh-duty environments. Since it is made of copper it offers 100% conductivity.
- Seamless barrel design - No special orientation in crimp tool required
- Flared barrel entry - Ensures easy wire insertion
Applications
Industrial, Commercial, Automotive
Technical Specifications
Product Range
19221 Series
Wire Size AWG Max
2AWG
Terminal Type
Compression Lug
Stud Size - Imperial
1/4"
Insulation
Non Insulated
Termination
Crimp
Conductor Area CSA
35mm²
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
SVHC
No SVHC (25-Jun-2025)
Alternatives for 19221-0418
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
