Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19269-0023Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 58R9640 |
| Product Range | Heat Shrink Tubing 19269 Series |
| Your Part Number | |
| Technical Datasheet |
96 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 200+ | $1.300 |
| 500+ | $1.220 |
| 1000+ | $0.994 |
| 2500+ | $0.956 |
Price for:1 Foot
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19269-0023Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 58R9640 |
| Product Range | Heat Shrink Tubing 19269 Series |
| Technical Datasheet | |
| Shrink Ratio | - |
| I.D. Supplied - Imperial | 0.375" |
| I.D. Supplied - Metric | 9.53mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 4ft |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Imperial | 0.12" |
| I.D. Recovered Max - Metric | 3.05mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | Heat Shrink Tubing 19269 Series |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Technical Specifications
| Shrink Ratio | - |
|---|---|
| I.D. Supplied - Metric | 9.53mm |
| Length - Imperial | 4ft |
| I.D. Recovered Max - Imperial | 0.12" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
| I.D. Supplied - Imperial | 0.375" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Metric | 3.05mm |
| Product Range | Heat Shrink Tubing 19269 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
