Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19323-0005Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67W0593
Product RangeVersaKrimp 19323 Series
Your Part Number
3,803 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.525 |
| 25+ | $0.479 |
| 50+ | $0.456 |
| 100+ | $0.433 |
| 250+ | $0.395 |
| 500+ | $0.362 |
| 1000+ | $0.327 |
Price for:Each
Minimum: 10
Multiple: 10
$5.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19323-0005Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67W0593
Product RangeVersaKrimp 19323 Series
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max-
Conductor Area CSA1mm²
Product RangeVersaKrimp 19323 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
-
Product Range
VersaKrimp 19323 Series
Insulator Material
Uninsulated
Stud Size - Imperial
#10
Conductor Area CSA
1mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 19323-0005
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
