Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19324-0002Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67W0619
Product RangeAvikrimp 19324
Your Part Number
12,528 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.407 |
| 25+ | $0.384 |
| 50+ | $0.361 |
| 100+ | $0.337 |
| 250+ | $0.315 |
| 500+ | $0.294 |
| 1000+ | $0.255 |
Price for:Each
Minimum: 10
Multiple: 10
$4.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19324-0002Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67W0619
Product RangeAvikrimp 19324
Technical Datasheet
Stud Size - MetricM3
Stud Size - Imperial#5
Wire Size AWG Max-
Conductor Area CSA1mm²
Product RangeAvikrimp 19324
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M3
Wire Size AWG Max
-
Product Range
Avikrimp 19324
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#5
Conductor Area CSA
1mm²
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Alternatives for 19324-0002
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
