Print Page
19403-0011
Rectangular Power Connector, 2 Contacts, SCPC 19403 Series, Cable Mount, IDC / IDT, 10.1 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19403-0011Copy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | 01AH0520 |
| Product Range | SCPC 19403 Series |
| Your Part Number | |
| Technical Datasheet |
101 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.990 |
| 5+ | $18.480 |
| 10+ | $17.490 |
| 25+ | $16.330 |
| 50+ | $15.310 |
| 100+ | $12.520 |
| 250+ | $11.810 |
Price for:Each
Minimum: 1
Multiple: 1
$19.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19403-0011Copy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | 01AH0520 |
| Product Range | SCPC 19403 Series |
| Technical Datasheet | |
| No. of Contacts | 2Contacts |
| Product Range | SCPC 19403 Series |
| Connector Mounting | Cable Mount |
| Contact Termination Type | IDC / IDT |
| Pitch Spacing | 10.1mm |
| Gender | Plug, Receptacle |
| Contact Gender | Pin, Socket |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Shell Size | - |
| No. of Rows | 1Rows |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Contacts | 2Contacts |
|---|---|
| Connector Mounting | Cable Mount |
| Pitch Spacing | 10.1mm |
| Contact Gender | Pin, Socket |
| Contact Plating | Tin Plated Contacts |
| No. of Rows | 1Rows |
| Product Range | SCPC 19403 Series |
|---|---|
| Contact Termination Type | IDC / IDT |
| Gender | Plug, Receptacle |
| Contact Material | Copper Alloy |
| Connector Shell Size | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 19403-0011
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
