Print Page
19403-1010
Rectangular Power Connector, 2 Contacts, 12AWG, SCPC 19403 Series, Cable Mount, IDC / IDT, 10.1 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19403-1010Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 01AH0521 |
| Product Range | SCPC 19403 Series |
| Your Part Number | |
| Technical Datasheet |
664 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.550 |
| 5+ | $10.020 |
| 10+ | $8.470 |
| 25+ | $8.120 |
| 50+ | $7.620 |
| 100+ | $7.380 |
| 250+ | $6.900 |
Price for:Each
Minimum: 1
Multiple: 1
$11.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19403-1010Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 01AH0521 |
| Product Range | SCPC 19403 Series |
| Technical Datasheet | |
| No. of Contacts | 2Contacts |
| Product Range | SCPC 19403 Series |
| Connector Mounting | Cable Mount |
| Contact Termination Type | IDC / IDT |
| Pitch Spacing | 10.1mm |
| Gender | Plug, Receptacle |
| Contact Gender | Pin, Socket |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Shell Size | - |
| No. of Rows | 1Rows |
| SVHC | To Be Advised |
Product Overview
19403-1010 is a self-contained power connector for stranded nonmetallic sheathed cable.
- 20A, 600V rated
- Polarized and locking feature
- 12AWG wire size
- High copper alloy material
Technical Specifications
| No. of Contacts | 2Contacts |
|---|---|
| Connector Mounting | Cable Mount |
| Pitch Spacing | 10.1mm |
| Contact Gender | Pin, Socket |
| Contact Plating | Tin Plated Contacts |
| No. of Rows | 1Rows |
| Product Range | SCPC 19403 Series |
|---|---|
| Contact Termination Type | IDC / IDT |
| Gender | Plug, Receptacle |
| Contact Material | Copper Alloy |
| Connector Shell Size | - |
| SVHC | To Be Advised |
Technical Docs (3)
Alternatives for 19403-1010
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
