Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19418-0019Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.39AH6012
Product RangeMX150L 19418
Your Part Number
904 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.120 |
| 10+ | $7.540 |
| 25+ | $7.130 |
| 50+ | $6.710 |
| 100+ | $6.340 |
| 250+ | $5.840 |
| 500+ | $5.520 |
| 1000+ | $4.990 |
Price for:Each
Minimum: 1
Multiple: 1
$8.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19418-0019Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.39AH6012
Product RangeMX150L 19418
Technical Datasheet
Product RangeMX150L 19418
No. of Positions4Positions
For Use WithMolex MX150L 19420 Series Socket Contacts
Connector Body MaterialPolymer, Glass Filled Body
IP RatingIP67
IP RatingIP67
Voltage Rating600VAC
Current Rating18A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX150L 19418
No. of Positions
4Positions
Connector Body Material
Polymer, Glass Filled Body
IP Rating
IP67
Current Rating
18A
Gender
Receptacle
For Use With
Molex MX150L 19420 Series Socket Contacts
IP Rating
IP67
Voltage Rating
600VAC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 19418-0019
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
