Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19420-0001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.35X2676
Product RangeMX150L 19420 Series
Your Part Number
16,577 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.322 | $0.32 |
| Total Price | $0.32 | ||
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.322 |
| 12000+ | $0.279 |
| 20000+ | $0.246 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19420-0001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.35X2676
Product RangeMX150L 19420 Series
Technical Datasheet
Product RangeMX150L 19420 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
For Use WithMolex MX150L 19418 Series Receptacle Housings
Contact MaterialHigh Performance Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19420 Series
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Material
High Performance Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex MX150L 19418 Series Receptacle Housings
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Alternatives for 19420-0001
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
