Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19420-0010Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01J5265
Product RangeMX150L 19420 Series
Your Part Number
373 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.268 |
| 25+ | $0.216 |
| 50+ | $0.212 |
| 100+ | $0.195 |
| 500+ | $0.189 |
| 1000+ | $0.180 |
| 5000+ | $0.170 |
| 10000+ | $0.165 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19420-0010Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01J5265
Product RangeMX150L 19420 Series
Technical Datasheet
Product RangeMX150L 19420 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
For Use With19418
Contact MaterialHigh Performance Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19420 Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
High Performance Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
19418
Contact Plating
Tin Plated Contacts
Technical Docs (3)
Alternatives for 19420-0010
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
