Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19432-0013Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.08N6719
Product RangeMX150L 19432 Series
Your Part Number
17 In Stock
140 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.180 |
| 5+ | $9.620 |
| 10+ | $8.980 |
| 25+ | $8.430 |
| 50+ | $8.070 |
| 100+ | $7.640 |
| 250+ | $7.250 |
Price for:Each
Minimum: 1
Multiple: 1
$10.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19432-0013Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.08N6719
Product RangeMX150L 19432 Series
Technical Datasheet
Product RangeMX150L 19432 Series
No. of Positions2Positions
Connector Body MaterialPolymer, Glass Filled Body
IP RatingIP67
IP RatingIP67
Voltage Rating600V
Current Rating30A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19432 Series
No. of Positions
2Positions
Connector Body Material
Polymer, Glass Filled Body
IP Rating
IP67
Current Rating
30A
Gender
Receptacle
For Use With
Molex MX150L 19434 Series Automotive Socket Contacts
IP Rating
IP67
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
