Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19434-0001Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel29AH8624
Re-Reel37AC1100RL
Cut Tape37AC1100
Product RangeMX150L 19434
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.809 | $0.00 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 10+ | $1.290 |
| 25+ | $1.180 |
| 50+ | $1.110 |
| 100+ | $1.040 |
| 500+ | $0.973 |
| 1000+ | $0.912 |
| 2500+ | $0.847 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.809 |
| 4000+ | $0.795 |
| 6000+ | $0.786 |
| 10000+ | $0.771 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19434-0001Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel29AH8624
Re-Reel37AC1100RL
Cut Tape37AC1100
Product RangeMX150L 19434
Technical Datasheet
Product RangeMX150L 19434
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Wire Size AWG Min12AWG
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19434
Contact Termination Type
Crimp
Wire Size AWG Min
12AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
Molex MX150L 19432 Series Receptacle Housing Connectors
Contact Plating
Tin
Technical Docs (2)
Alternatives for 19434-0001
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
