Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19434-0002Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel85AJ7192
Cut Tape26AK4071
Product RangeMX150L 19434 Series
Your Part Number
5,382 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.460 | $1.46 |
| Total Price | $1.46 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 10+ | $1.270 |
| 25+ | $1.160 |
| 50+ | $1.080 |
| 100+ | $1.010 |
| 500+ | $0.937 |
| 1000+ | $0.870 |
| 2500+ | $0.800 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.786 |
| 7500+ | $0.771 |
| 12500+ | $0.755 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19434-0002Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel85AJ7192
Cut Tape26AK4071
Product RangeMX150L 19434 Series
Technical Datasheet
Product RangeMX150L 19434 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Wire Size AWG Min-
For Use WithMolex 19432 Series Receptacle Housings
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19434 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
8AWG
For Use With
Molex 19432 Series Receptacle Housings
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Alternatives for 19434-0002
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
