Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19434-0003Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.08N6725
Product RangeMX150L 19434
Your Part Number
4,473 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.510 |
| 25+ | $1.450 |
| 50+ | $1.400 |
| 100+ | $1.350 |
| 250+ | $1.260 |
| 500+ | $1.170 |
| 1000+ | $1.060 |
Price for:Each
Minimum: 10
Multiple: 10
$15.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19434-0003Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.08N6725
Product RangeMX150L 19434
Technical Datasheet
Product RangeMX150L 19434
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Wire Size AWG Min12AWG
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19434
Contact Termination Type
Crimp
Wire Size AWG Min
12AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
Molex MX150L 19431 Series Plug Housing Connectors
Contact Plating
Tin
Technical Docs (2)
Alternatives for 19434-0003
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
