Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200485-0540Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel21AJ7110
Cut Tape62AJ9222
Product RangeEasy-On 200485 Series
Your Part Number
13 In Stock
3,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $3.260 | $0.00 |
| Total Price | $3.26 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $5.390 |
| 10+ | $4.880 |
| 25+ | $4.810 |
| 50+ | $4.720 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $3.260 |
| 2400+ | $3.200 |
| 4800+ | $3.160 |
| 7200+ | $3.110 |
| 12000+ | $3.060 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200485-0540Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel21AJ7110
Cut Tape62AJ9222
Product RangeEasy-On 200485 Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts40Contacts
Product RangeEasy-On 200485 Series
Contact Termination TypeSolder
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationStraight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Copper Alloy
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
40Contacts
Product Range
Easy-On 200485 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Straight
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
