Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200485-0710Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.21AJ7112
Product RangeEasy-On 200485 Series
Your Part Number
4,617 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.810 | $1.81 |
| Total Price | $1.81 | ||
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $1.810 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200485-0710Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.21AJ7112
Product RangeEasy-On 200485 Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts10Contacts
Product RangeEasy-On 200485 Series
Contact Termination TypeSolder
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.33mm
Connector MountingSurface Mount
Connector OrientationStraight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Copper Alloy
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
10Contacts
Product Range
Easy-On 200485 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.33mm
Connector Orientation
Straight
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
