Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No201645-0360Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel84AC3574
Cut Tape84AC3573
Product RangeSpot-On 201645 Series
Your Part Number
1,344 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.190 | $2.19 |
| Total Price | $2.19 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $1.900 |
| 25+ | $1.730 |
| 50+ | $1.680 |
| 100+ | $1.650 |
| 250+ | $1.620 |
| 500+ | $1.530 |
| 1000+ | $1.460 |
Full Reel
| Quantity | Price |
|---|---|
| 450+ | $1.630 |
| 1000+ | $1.580 |
| 2000+ | $1.520 |
| 4000+ | $1.490 |
| 6000+ | $1.440 |
| 10000+ | $1.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No201645-0360Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel84AC3574
Cut Tape84AC3573
Product RangeSpot-On 201645 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows2Rows
No. of Contacts36Contacts
Contact Termination TypeSurface Mount Straight
Product RangeSpot-On 201645 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationStraight
Contact Current Rating2A
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
1.5mm
No. of Contacts
36Contacts
Product Range
Spot-On 201645 Series
Contact Material
Brass
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
2A
Technical Docs (3)
Alternatives for 201645-0360
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
