Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No201840-0030Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.33AC9276
Product RangeMultiCat 201840 Series
Also Known As2018400030-FCT, GTIN UPC EAN: 889056746748
Your Part Number
651 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.420 |
| 5+ | $7.770 |
| 10+ | $7.100 |
| 25+ | $6.810 |
| 50+ | $6.600 |
| 100+ | $6.400 |
| 250+ | $5.900 |
Price for:Each
Minimum: 1
Multiple: 1
$8.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No201840-0030Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.33AC9276
Product RangeMultiCat 201840 Series
Also Known As2018400030-FCT, GTIN UPC EAN: 889056746748
Technical Datasheet
Product RangeMultiCat 201840 Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithMolex MultiCat 201845 Series Pin Contacts
Connector Body MaterialPEI (Polyetherimide) Body
Locking TypeLatch
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MultiCat 201840 Series
Rectangular Shell Size
-
Connector Body Material
PEI (Polyetherimide) Body
SVHC
No SVHC (04-Feb-2026)
Connector Mounting
Cable Mount
For Use With
Molex MultiCat 201845 Series Pin Contacts
Locking Type
Latch
Alternatives for 201840-0030
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
