Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No201844-0030Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.33AC9296
Product RangeMultiCat 201844 Series
Also Known As2018440030-FCT, GTIN UPC EAN: 889056873925
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $1.630 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No201844-0030Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.33AC9296
Product RangeMultiCat 201844 Series
Also Known As2018440030-FCT, GTIN UPC EAN: 889056873925
Technical Datasheet
Product RangeMultiCat 201844 Series
Cable Exit Angle180°
Rectangular Shell Size-
For Use WithMolex MultiCat 201840 Series Plug & 201841 Series Receptacle Housing Connectors
Connector Body MaterialPEI (Polyetherimide) Body
SVHCNo SVHC (25-Jun-2020)
Product Overview
MultiCat 201844 series hermaphroditic backshell use with 201840 series MultiCat plug housing and 201841 series MultiCat receptacle housing.
Technical Specifications
Product Range
MultiCat 201844 Series
Rectangular Shell Size
-
Connector Body Material
PEI (Polyetherimide) Body
Cable Exit Angle
180°
For Use With
Molex MultiCat 201840 Series Plug & 201841 Series Receptacle Housing Connectors
SVHC
No SVHC (25-Jun-2020)
Alternatives for 201844-0030
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
