Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No202143-1001Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.85AJ7219
Product RangeNano-Pitch I/O 202143 Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.740 |
| 5+ | $92.200 |
| 10+ | $87.360 |
| 25+ | $85.150 |
| 50+ | $81.110 |
Price for:Each
Minimum: 1
Multiple: 1
$97.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No202143-1001Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.85AJ7219
Product RangeNano-Pitch I/O 202143 Series
Technical Datasheet
Connector Type ANano-Pitch I/O 42 Position Plug
Connector Type BNano-Pitch I/O 42 Position Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColorBlack
Product RangeNano-Pitch I/O 202143 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
Nano-Pitch I/O 42 Position Plug
Cable Length - Imperial
19.7"
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Nano-Pitch I/O 42 Position Plug
Cable Length - Metric
500mm
Product Range
Nano-Pitch I/O 202143 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
