Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No203389-0323Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62AK2038
Product RangeQuad-Row 203389 Series
Your Part Number
Available to Order
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.140 | $1.14 |
| Total Price | $1.14 | ||
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $1.140 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No203389-0323Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62AK2038
Product RangeQuad-Row 203389 Series
Technical Datasheet
Product RangeQuad-Row 203389 Series
No. of Contacts32Contacts
Pitch Spacing0.175mm
Contact Termination TypeSolder
No. of Rows4Rows
Stacking Height0.6mm
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Connector MountingSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Quad-Row 203389 Series
Gender
Receptacle
Contact Termination Type
Solder
Stacking Height
0.6mm
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
32Contacts
Pitch Spacing
0.175mm
No. of Rows
4Rows
Contact Plating
Gold Plated Contacts
Connector Mounting
Surface Mount
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
