Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No203556-0807Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel85AJ7229
Cut Tape26AK4105
Product RangePico-Clasp 203556 Series
Your Part Number
3,408 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.440 | $2.44 |
| Total Price | $2.44 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 10+ | $2.130 |
| 25+ | $2.050 |
| 50+ | $1.950 |
| 100+ | $1.870 |
Full Reel
| Quantity | Price |
|---|---|
| 1100+ | $1.920 |
| 2200+ | $1.890 |
| 4400+ | $1.870 |
| 6600+ | $1.830 |
| 11000+ | $1.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No203556-0807Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel85AJ7229
Cut Tape26AK4105
Product RangePico-Clasp 203556 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts8Contacts
Contact Termination TypeSurface Mount Straight
Product RangePico-Clasp 203556 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating1A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1mm
No. of Contacts
8Contacts
Product Range
Pico-Clasp 203556 Series
Contact Material
Phosphor Bronze
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
1A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
