Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No203556-0907Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel85AJ7230
Re-Reel26AK4106
Cut Tape26AK4106
Product RangePico-Clasp 203556 Series
Your Part Number
5,168 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.070 | $3.07 |
| Total Price | $3.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 10+ | $2.720 |
| 25+ | $2.630 |
| 50+ | $2.550 |
| 100+ | $2.480 |
| 250+ | $2.270 |
| 500+ | $2.110 |
| 1000+ | $1.870 |
Full Reel
| Quantity | Price |
|---|---|
| 1100+ | $1.900 |
| 2200+ | $1.880 |
| 4400+ | $1.840 |
| 6600+ | $1.810 |
| 11000+ | $1.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No203556-0907Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel85AJ7230
Re-Reel26AK4106
Cut Tape26AK4106
Product RangePico-Clasp 203556 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts9Contacts
Contact Termination TypeSurface Mount Straight
Product RangePico-Clasp 203556 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating1A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1mm
No. of Contacts
9Contacts
Product Range
Pico-Clasp 203556 Series
Contact Material
Phosphor Bronze
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
1A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
