Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No203556-1007Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel85AJ7231
Cut Tape26AK4107
Product RangePico-Clasp 203556 Series
Your Part Number
3,344 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.250 | $3.25 |
| Total Price | $3.25 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 10+ | $2.940 |
| 25+ | $2.730 |
| 50+ | $2.600 |
| 100+ | $2.440 |
| 250+ | $2.270 |
| 500+ | $2.180 |
| 1000+ | $2.040 |
Full Reel
| Quantity | Price |
|---|---|
| 1100+ | $2.170 |
| 2200+ | $2.130 |
| 4400+ | $2.100 |
| 6600+ | $2.070 |
| 11000+ | $2.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No203556-1007Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel85AJ7231
Cut Tape26AK4107
Product RangePico-Clasp 203556 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Straight
Product RangePico-Clasp 203556 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating1A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1mm
No. of Contacts
10Contacts
Product Range
Pico-Clasp 203556 Series
Contact Material
Phosphor Bronze
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
1A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
