Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204281-0100 .Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.03AH3997
Product Range204281 Series
Your Part Number
597 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 10+ | $2.820 |
| 25+ | $2.670 |
| 50+ | $2.590 |
| 100+ | $2.490 |
| 250+ | $2.390 |
| 500+ | $2.290 |
Price for:Each
Minimum: 1
Multiple: 1
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204281-0100 .Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.03AH3997
Product Range204281 Series
Technical Datasheet
Antenna TypeWiFi
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingAdhesive / UFL / I-Pex MHF Connector
Gain3.3dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range204281 Series
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Technical Specifications
Antenna Type
WiFi
Frequency Max
5.85GHz
Gain
3.3dBi
Input Power
-
Antenna Polarization
Linear
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / UFL / I-Pex MHF Connector
VSWR
-
Input Impedance
50ohm
Product Range
204281 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
