Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204301-0001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.58AC5250
Product RangeSquba 204301 Series
Your Part Number
15,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 15000+ | $0.084 |
| 30000+ | $0.083 |
| 60000+ | $0.081 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$1,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204301-0001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.58AC5250
Product RangeSquba 204301 Series
Technical Datasheet
Product RangeSquba 204301 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingMatte Tin Plated Contacts
Wire Size AWG Min24AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Squba 204301 Series
Contact Termination Type
Crimp
Contact Plating
Matte Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex Squba 204220 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Alternatives for 204301-0001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
