Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204316-0018Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.29AH3192
Product RangeCoeur CST 204316 Series
Your Part Number
488 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.110 |
| 5+ | $4.790 |
| 10+ | $4.430 |
| 25+ | $4.110 |
| 50+ | $3.910 |
| 100+ | $3.660 |
| 250+ | $3.430 |
Price for:Each
Minimum: 1
Multiple: 1
$5.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204316-0018Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.29AH3192
Product RangeCoeur CST 204316 Series
Technical Datasheet
No. of Contacts1Contacts
Product RangeCoeur CST 204316 Series
Connector MountingPCB Mount
Contact Termination Type-
Pitch Spacing-
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 204316-0018
2 Products Found
Technical Specifications
No. of Contacts
1Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
-
Product Range
Coeur CST 204316 Series
Contact Termination Type
-
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
