Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204723-0006Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.72AC7873
Product RangeMini-Fit Jr. 204723 Series
Also Known AsGTIN UPC EAN: 2047230006
Your Part Number
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.899 |
| 10+ | $0.605 |
| 25+ | $0.564 |
| 50+ | $0.549 |
| 100+ | $0.532 |
| 250+ | $0.507 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204723-0006Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.72AC7873
Product RangeMini-Fit Jr. 204723 Series
Also Known AsGTIN UPC EAN: 2047230006
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
Product RangeMini-Fit Jr. 204723 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 204723-0006 is a 6 Position hermaphroditic Backshell to be used with Mini-Fit and Mini-Fit Plus Power Connectors
Technical Specifications
Accessory Type
Backshell
For Use With
Molex Mini-Fit Jr. 5557 Series Plug & 5559 Series Receptacle Housings
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (04-Feb-2026)
Connector Shell Size
-
Cable Exit Angle
180°
Product Range
Mini-Fit Jr. 204723 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
