Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206513-0001Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel80AH3065RL
Cut Tape80AH3065
Product Range206513 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.170 | $1.17 |
| Total Price | $1.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 50+ | $1.020 |
| 100+ | $0.932 |
| 250+ | $0.854 |
| 500+ | $0.731 |
| 1000+ | $0.658 |
| 2500+ | $0.584 |
| 5000+ | $0.564 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206513-0001Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel80AH3065RL
Cut Tape80AH3065
Product Range206513 Series
Technical Datasheet
Antenna TypeWiFi
Frequency Min2.4GHz
Frequency Max2.4835GHz
Antenna MountingSMD
Gain3.6dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range206513 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
WiFi
Frequency Max
2.4835GHz
Gain
3.6dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.4GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
206513 Series
Technical Docs (2)
Alternatives for 206513-0001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
