
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.650 |
| 10+ | $3.030 |
| 25+ | $2.990 |
| 50+ | $2.940 |
| 100+ | $2.890 |
| 250+ | $2.770 |
| 500+ | $2.420 |
Product Information
Alternatives for 206560-0100
1 Product Found
Product Overview
GNSS Active Patch and Flexible antennas complement ceramic and LDS-MID chip selections for superior signal processing and ground-independence over a wide range of navigation and tracking applications. The Series 206560 antenna is ground-plane independent and is balanced throughout the antenna regardless of cable lengths. The Series 206640 and 206560 antennas are ideal wireless solutions for any global public constellation (GPS, GLONASS, BEIDOU andGALILEO) application spanning the GNSS bands and give wireless application developers better price-to-performance value for the same application.
- 1558MHz to 1610MHz GNSS flexible antenna
- Suitable for wide range of navigation and tracking applications
- 100mm cable with U.FL connector
- Omnidirectional radiation
- Adhesive mounting
- 40.40mm x 15.40mm x 0.10mm(L x W x H) size
Applications
Wireless, Commercial, Communication & Control, Consumer Electronics, GPS Antennas, Industrial, RF Communications
Technical Specifications
GNSS
1.605GHz
1.37dBi
50ohm
206560 Series
1.599GHz
Adhesive / UFL / I-Pex MHF Connector
2W
Linear
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
