Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206640-0001Copy
Newark Part No.03AH4003
Product Range206640 Series
Your Part Number
2,279 In Stock
Need more?
131 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
2148 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.150 |
| 5+ | $12.130 |
| 10+ | $11.110 |
| 25+ | $10.060 |
| 50+ | $9.900 |
| 100+ | $9.750 |
| 250+ | $9.410 |
Price for:Each
Minimum: 1
Multiple: 1
$13.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206640-0001Copy
Newark Part No.03AH4003
Product Range206640 Series
Technical Datasheet
Antenna TypePatch
Frequency Min1.597GHz
Frequency Max1.607GHz
Antenna MountingAdhesive / UFL / I-Pex MHF Connector
Gain4.5dBi
VSWR3
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range206640 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- GNSS active patch antenna with low-noise amplifier
- Suitable for wide range of navigation and tracking applications
- 60mm cable with IPEX-1 connector
- Directional pattern
- Adhesive mounting
- 25mm x 25mm x 6.50mm (L x W x H) size
Technical Specifications
Antenna Type
Patch
Frequency Max
1.607GHz
Gain
4.5dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.597GHz
Antenna Mounting
Adhesive / UFL / I-Pex MHF Connector
VSWR
3
Input Impedance
50ohm
Product Range
206640 Series
Technical Docs (3)
Alternatives for 206640-0001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
