Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206649-0001Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel94AC9621
Re-Reel94AC9620RL
Cut Tape94AC9620
Product Range206649 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.390 | $4.39 |
| Total Price | $4.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.390 |
| 50+ | $3.610 |
| 100+ | $3.280 |
| 250+ | $3.160 |
| 500+ | $3.000 |
| 1000+ | $2.500 |
| 2500+ | $2.470 |
| 5000+ | $2.420 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.690 |
| 3000+ | $2.660 |
| 5000+ | $2.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206649-0001Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel94AC9621
Re-Reel94AC9620RL
Cut Tape94AC9620
Product Range206649 Series
Technical Datasheet
Antenna TypeCellular / 3G
Frequency Min698MHz
Frequency Max960MHz
Antenna MountingSMD
Gain1.1dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range206649 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Cellular / 3G
Frequency Max
960MHz
Gain
1.1dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
698MHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
206649 Series
Technical Docs (2)
Alternatives for 206649-0001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
