Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206760-0001.Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.69AC7431
Product Range206760 Series
Your Part Number
2,400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 600+ | $2.230 |
| 1800+ | $2.140 |
| 3000+ | $2.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$1,338.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206760-0001.Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.69AC7431
Product Range206760 Series
Technical Datasheet
Antenna TypeCellular / LTE
Frequency Min1.71GHz
Frequency Max2.7GHz
Antenna MountingSMD
Gain4.4dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range206760 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
2.7GHz
Gain
4.4dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.71GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
206760 Series
Technical Docs (2)
Alternatives for 206760-0001.
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
