Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206764-0200Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.80AH3072
Product Range206764 Series
Your Part Number
1,722 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.530 |
| 10+ | $3.990 |
| 25+ | $3.550 |
| 50+ | $3.360 |
| 100+ | $2.980 |
| 250+ | $2.590 |
| 500+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$4.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206764-0200Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.80AH3072
Product Range206764 Series
Technical Datasheet
Antenna TypeDipole
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingAdhesive / UFL / I-Pex MHF Connector
Gain1.1dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range206764 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Dipole
Frequency Max
928MHz
Gain
1.1dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
902MHz
Antenna Mounting
Adhesive / UFL / I-Pex MHF Connector
VSWR
-
Input Impedance
50ohm
Product Range
206764 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
