Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207019-0014Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.65AH2312
Product Range207019 Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.858 |
| 10+ | $0.766 |
| 25+ | $0.719 |
| 50+ | $0.693 |
| 100+ | $0.666 |
| 250+ | $0.552 |
| 500+ | $0.541 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207019-0014Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.65AH2312
Product Range207019 Series
Technical Datasheet
Accessory TypeSealed Cap
For Use WithMolex Mini-Fit Series 2070170014 Plug Housings
Connector Body MaterialTPE (Thermoplastic Elastomer) Body
Product Range207019 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Sealed Cap
Connector Body Material
TPE (Thermoplastic Elastomer) Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Molex Mini-Fit Series 2070170014 Plug Housings
Product Range
207019 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
