Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207235-0100Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.75AC7109
Product Range207235 Series
Your Part Number
6,670 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 10+ | $2.500 |
| 100+ | $2.070 |
| 500+ | $1.830 |
| 1000+ | $1.780 |
| 2500+ | $1.740 |
| 5000+ | $1.700 |
Price for:Each
Minimum: 1
Multiple: 1
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207235-0100Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.75AC7109
Product Range207235 Series
Technical Datasheet
Antenna TypeCellular / LTE
Frequency Min1.71GHz
Frequency Max2.17GHz
Antenna MountingAdhesive / UFL / I-Pex MHF Connector
Gain4.3dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range207235 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
2.17GHz
Gain
4.3dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.71GHz
Antenna Mounting
Adhesive / UFL / I-Pex MHF Connector
VSWR
-
Input Impedance
50ohm
Product Range
207235 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
