Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.810 |
| 10+ | $8.190 |
| 25+ | $7.750 |
| 50+ | $7.320 |
| 100+ | $6.900 |
| 250+ | $6.370 |
| 500+ | $6.040 |
| 1000+ | $5.470 |
Price for:Each
Minimum: 1
Multiple: 1
$8.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207901-0100.Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.84AC7699
Product Range207901
Technical Datasheet
Antenna TypeCellular / 3G
Frequency Min3GHz
Frequency Max6GHz
Antenna MountingAdhesive
Gain5.4dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range207901
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Cellular / 3G
Frequency Max
6GHz
Gain
5.4dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
3GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
207901
Technical Docs (1)
Alternatives for 207901-0100.
1 Product Found
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

