Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207901-9100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.63AK0657
Product Range207901 Series
Your Part Number
960 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 10+ | $2.050 |
| 100+ | $1.950 |
| 500+ | $1.860 |
| 1000+ | $1.730 |
| 2500+ | $1.600 |
| 5000+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$2.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207901-9100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.63AK0657
Product Range207901 Series
Technical Datasheet
Antenna TypeCellular / LTE
Frequency Min3GHz
Frequency Max6GHz
Antenna MountingAdhesive / MHF1 Connector
Gain5.4dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range207901 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
6GHz
Gain
5.4dBi
Input Impedance
50ohm
Product Range
207901 Series
Frequency Min
3GHz
Antenna Mounting
Adhesive / MHF1 Connector
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
