Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No208142-0001Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel39AH6040RL
Cut Tape39AH6040
Product Range208142 Series
Your Part Number
2,437 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.090 | $2.09 |
| Total Price | $2.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 50+ | $1.740 |
| 100+ | $1.620 |
| 250+ | $1.550 |
| 500+ | $1.490 |
| 1000+ | $1.440 |
| 2500+ | $1.410 |
| 5000+ | $1.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No208142-0001Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel39AH6040RL
Cut Tape39AH6040
Product Range208142 Series
Technical Datasheet
Antenna Case Size9mm x 3mm x 0.63mm
Center Frequency 10.868GHz
Center Frequency 20.915GHz
Product Range208142 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Case Size
9mm x 3mm x 0.63mm
Center Frequency 2
0.915GHz
SVHC
No SVHC (04-Feb-2026)
Center Frequency 1
0.868GHz
Product Range
208142 Series
Technical Docs (2)
Alternatives for 208142-0001
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
