Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No208658-1052Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42AH2511
Product Range208658 Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 10+ | $2.890 |
| 25+ | $2.570 |
| 50+ | $2.520 |
| 100+ | $2.470 |
| 250+ | $2.290 |
| 500+ | $2.220 |
| 1000+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No208658-1052Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42AH2511
Product Range208658 Series
Technical Datasheet
No. of Contacts19Contacts
Connector MountingPanel PCB Mount
Contact TerminationSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
Product Range208658 Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for 208658-1052
1 Product Found
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
Panel PCB Mount
Contact Plating
Gold Plated Contacts
Product Range
208658 Series
Gender
Receptacle
Contact Termination
Surface Mount Right Angle
Connector Body Material
Brass Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
