Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No211964-0001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.23AH2038
Product Range211964 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 12000+ | $0.345 |
Price for:Each
Minimum: 12000
Multiple: 12000
$4,140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No211964-0001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.23AH2038
Product Range211964 Series
Technical Datasheet
Antenna Case Size3.2mm x 1.6mm x 1.2mm
Center Frequency 12.4GHz
Center Frequency 25.15GHz
Product Range211964 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Case Size
3.2mm x 1.6mm x 1.2mm
Center Frequency 2
5.15GHz
SVHC
No SVHC (04-Feb-2026)
Center Frequency 1
2.4GHz
Product Range
211964 Series
Technical Docs (2)
Alternatives for 211964-0001
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
