Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No212330-9100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.63AK0686
Product Range212330 Series
Your Part Number
5,120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 10+ | $2.830 |
| 100+ | $2.490 |
| 500+ | $2.290 |
| 1000+ | $2.240 |
| 2500+ | $2.170 |
| 5000+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No212330-9100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.63AK0686
Product Range212330 Series
Technical Datasheet
Antenna TypeWiFi 6E / Bluetooth / Zigbee / IoT / MIMO
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / MHF1 Connector
Gain6.3dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range212330 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Antenna Type
WiFi 6E / Bluetooth / Zigbee / IoT / MIMO
Frequency Max
7.125GHz
Gain
6.3dBi
Input Impedance
50ohm
Product Range
212330 Series
Frequency Min
5.925GHz
Antenna Mounting
Adhesive / MHF1 Connector
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 212330-9100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
