Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No212724-2081Copy
Newark Part No.38AJ0345
Product RangeMicro-One 212724 Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.697 |
| 10+ | $0.603 |
| 25+ | $0.540 |
| 50+ | $0.514 |
| 100+ | $0.489 |
| 250+ | $0.449 |
| 500+ | $0.426 |
| 1000+ | $0.402 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No212724-2081Copy
Newark Part No.38AJ0345
Product RangeMicro-One 212724 Series
Technical Datasheet
Product RangeMicro-One 212724 Series
No. of Positions8Positions
Pitch Spacing2mm
For Use WithMolex Micro-One Series 561349001 & 561349002 Female Crimp Terminals
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Product Overview
212724 series 2mm pitch Micro-One wire-to-board receptacle housing mates with Micro-One vertical header 205971, 217063, Micro-One right-angle header 205972, 217064. Suitable for use with Micro-One TPA retainer 212725. MicroOne female crimp terminal 561349001 (22-24AWG), 561349002 (26-28AWG).
- Glow wire capable
- Black polyamide resin material
- Lock to mating part
- Operating temperature range from -40° to +105°C
- UL E29179 certified
Technical Specifications
Product Range
Micro-One 212724 Series
No. of Positions
8Positions
For Use With
Molex Micro-One Series 561349001 & 561349002 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
