Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No212725-2030Copy
Newark Part No.38AJ0347
Product RangeMicro-One 212725 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 32000+ | $0.119 |
Price for:Each
Minimum: 32000
Multiple: 32000
$3,808.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No212725-2030Copy
Newark Part No.38AJ0347
Product RangeMicro-One 212725 Series
Technical Datasheet
Accessory TypeTerminal Position Assurance Retainer
Product RangeMicro-One 212725 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 212725 series 2.00mm pitch Micro-One terminal position assurance (TPA) retainer
- Glow wire capable
- For use with Micro-One receptacle housing 212724
- Grey polyamide resin material
- Lock to mating part
- Operating temperature range from -40° to +105°C
- UL E29179 certified
Technical Specifications
Accessory Type
Terminal Position Assurance Retainer
Product Range
Micro-One 212725 Series
For Use With
Molex Micro-One 212724 Series Single Row Receptacle Connector Housings
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
