Print Page
213225-0410
PCB Receptacle, Wire-to-Board, 1.5 mm, 1 Rows, 4 Contacts, Surface Mount, CLIK-Mate 213225 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 213225-0410Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 54AH2579 |
| Product Range | CLIK-Mate 213225 Series |
| Your Part Number | |
| Technical Datasheet |
5,085 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $1.070 |
| 25+ | $1.050 |
| 50+ | $0.978 |
| 100+ | $0.910 |
| 500+ | $0.779 |
| 1000+ | $0.742 |
| 2500+ | $0.694 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 213225-0410Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 54AH2579 |
| Product Range | CLIK-Mate 213225 Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.5mm |
| Gender | Receptacle(View Associated Connectors) |
| No. of Rows | 1Rows |
| No. of Contacts | 4Contacts |
| Connector Mounting | Surface Mount |
| Product Range | CLIK-Mate 213225 Series |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| Gender | Receptacle |
| No. of Contacts | 4Contacts |
| Product Range | CLIK-Mate 213225 Series |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 1.5mm |
|---|---|
| No. of Rows | 1Rows |
| Connector Mounting | Surface Mount |
| Contact Material | Copper Alloy |
| Contact Termination Type | Surface Mount |
Technical Docs (3)
Alternatives for 213225-0410
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
