Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213865-2233Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.54AH2553
Product Range213865 Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 100+ | $3.070 |
| 250+ | $3.010 |
| 500+ | $2.950 |
| 1250+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213865-2233Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.54AH2553
Product Range213865 Series
Technical Datasheet
Thermistor TypeRing Lug
Resistance (25°C)2kohm
Resistance Tolerance (25°C)± 2%
Thermistor MountingFree Hanging
Product Range213865 Series
NTC MountingFree Hanging
Thermistor Case Style-
Thermistor TerminalsWire Leaded
B-Constant3982K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length75mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Automotive Qualification Standard-
SVHCLead
Technical Specifications
Thermistor Type
Ring Lug
Resistance Tolerance (25°C)
± 2%
Product Range
213865 Series
Thermistor Case Style
-
B-Constant
3982K
NTC Case Size
-
Probe Material
-
Lead Length
75mm
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Resistance (25°C)
2kohm
Thermistor Mounting
Free Hanging
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
