Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214092-2040Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28AK5150
Product RangeOneBlade 214092 Series
Your Part Number
11,990 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.215 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214092-2040Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28AK5150
Product RangeOneBlade 214092 Series
Technical Datasheet
Product RangeOneBlade 214092 Series
No. of Positions4Positions
Pitch Spacing1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
OneBlade 214092 Series
No. of Positions
4Positions
For Use With
Molex OneBlade 214093 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
