Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214394-1000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.77AH1043
Product Range214394 Series
Your Part Number
104 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $27.110 |
| 5+ | $25.900 |
| 10+ | $24.670 |
| 25+ | $23.270 |
| 50+ | $22.380 |
| 100+ | $21.490 |
| 250+ | $20.600 |
Price for:Each
Minimum: 1
Multiple: 1
$27.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214394-1000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.77AH1043
Product Range214394 Series
Technical Datasheet
Antenna TypeMIMO WiFi
Frequency Min5GHz
Frequency Max6GHz
Antenna MountingAdhesive
Gain3.4dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range214394 Series
SVHCLead
Technical Specifications
Antenna Type
MIMO WiFi
Frequency Max
6GHz
Gain
3.4dBi
Input Impedance
50ohm
Product Range
214394 Series
Frequency Min
5GHz
Antenna Mounting
Adhesive
Input Power
-
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
