Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214654-2603Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.54AH2574
Product Range214654 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.660 |
Price for:Each
Minimum: 2000
Multiple: 2000
$3,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214654-2603Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.54AH2574
Product Range214654 Series
Technical Datasheet
Resistance (25°C)10kohm
Thermistor MountingFree Hanging
Product Range214654 Series
Thermistor Case Style-
Thermistor TerminalsWire Leaded
B-Constant3964K
Operating Temperature Min-40°C
Operating Temperature Max150°C
Automotive Qualification Standard-
SVHCLead
Technical Specifications
Resistance (25°C)
10kohm
Product Range
214654 Series
Thermistor Terminals
Wire Leaded
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
Free Hanging
Thermistor Case Style
-
B-Constant
3964K
Operating Temperature Max
150°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
