Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214761-1113Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83AH5220
Product RangeMicro-Fit 3.0 OTS 214761 Series
Your Part Number
2,072 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.210 |
Price for:Each
Minimum: 10
Multiple: 10
$12.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214761-1113Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83AH5220
Product RangeMicro-Fit 3.0 OTS 214761 Series
Technical Datasheet
Connector to ConnectorCrimp Socket to Free End
Cable Length - Imperial8.9"
Cable Length - Metric225mm
Product RangeMicro-Fit 3.0 OTS 214761 Series
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Socket to Free End
Cable Length - Metric
225mm
Jacket Color
Black
Cable Length - Imperial
8.9"
Product Range
Micro-Fit 3.0 OTS 214761 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
