Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215511-8121Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AK2926
Product RangePowerWize BMI 215511 Series
Your Part Number
1,072 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $2.110 |
| 25+ | $2.030 |
| 50+ | $1.950 |
| 100+ | $1.880 |
| 250+ | $1.710 |
| 500+ | $1.570 |
| 1000+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215511-8121Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AK2926
Product RangePowerWize BMI 215511 Series
Technical Datasheet
Product RangePowerWize BMI 215511 Series
Connector MountingScrew Mount
Rectangular Shell Size-
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Locking TypeScrew
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PowerWize BMI 215511 Series
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
SVHC
No SVHC (04-Feb-2026)
Connector Mounting
Screw Mount
For Use With
Molex PowerWize BMI 2046080001 & 2155138001 Series TPA & Crimp Socket Connectors
Locking Type
Screw
Technical Docs (2)
Alternatives for 215511-8121
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
